ECA43DTBT

Heilind Number:SULECA43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTBT

Detailed Description

Introducing the ECA43DTBT, a high-performance board to board PCB connector perfect for demanding applications. With a voltage rating of 750 VAC and amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows with 86 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable installation. Constructed with durable PBT and phosphor bronze materials, with gold plating for enhanced conductivity, this connector is built to last. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4 mm in width, with a pitch of 3.18 mm, this connector is compact yet efficient. Trust in the ECA43DTBT for seamless and durable PCB connections in your projects.