ECA43DTKD-S288

Heilind Number:SULECA43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTKD-S288

Detailed Description

ECA43DTKD-S288 features a robust design tailored for high-performance applications. With PBT and Phosphor Bronze construction, it ensures durability and reliable conductivity. The 3A amperage rating and 750VAC voltage make it suitable for power-intensive tasks. This female connector, with two rows and 86 positions, guarantees ample connectivity. Its clearance hole mount type and card extender termination method offer easy and secure installation. Phosphor Bronze contacts with gold plating ensure optimal signal transmission. The 3.18mm pitch and loop bellow contact type further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, accommodates space constraints. The matte tin termination plating adds to its longevity. Whether in board-to-board or card edge connections, this connector excels, making it a valuable choice for various industries. (Character count: 498)