ECA43DTKH-S288

Heilind Number:SULECA43DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTKH-S288

Detailed Description

The ECA43DTKH-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 86 positions, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, with gold contact plating and matte tin termination, guarantees excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial environments. Its unique loop bellow contact type and straddle orientation offer efficient signal transmission. The clearance hole mount type and card extender termination method allow for easy installation. Compact in size with a connector height of only .61 inches and a width of 9.4 mm, it is ideal for space-constrained applications. Whether used in telecommunications, aerospace, or other hi-rel industries, the ECA43DTKH-S288 ensures optimal performance and longevity.