ECA43DTKH

Heilind Number:SULECA43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTKH

Detailed Description

Introducing the ECA43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 86 positions, it offers ample connectivity options. The termination method, through-hole, guarantees secure and stable attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and longevity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type facilitate easy and efficient connections. With a low connector height of 15.49mm and a compact width of 9.4mm, it's ideal for space-constrained designs. Trust the ECA43DTKH for high-reliability board-to-board connections in your electronic systems.