| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DTKI |
ECA43DTKI
| Heilind Number: | SULECA43DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 750VAC. Its two-row, straight orientation design with a pitch of 3.18mm offers easy and secure mounting via threaded holes. With 86 positions and loop bellow contact type, it guarantees efficient connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on PCBs. Trust the ECA43DTKI for your connectivity needs.

