ECA43DTKN-S288

Heilind Number:SULECA43DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTKN-S288

Detailed Description

The ECA43DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design and a pitch of 3.18mm, it offers seamless connectivity in tight spaces. Featuring a female gender and loop bellow contact type, it ensures secure and reliable connections. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. Rated for 3A and 750VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 86 positions and a tail length of 4.45mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Overall, the ECA43DTKN-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial settings.