ECA43DTKN

Heilind Number:SULECA43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTKN

Detailed Description

Introducing the ECA43DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows, and a straight orientation, it offers seamless integration onto PCBs. With a pitch of 3.18mm and contact plating of gold, it guarantees optimal signal transmission. Boasting 86 positions and a voltage rating of 750 VAC, it is suitable for complex electronic setups. The contact type, Loop Bellow, and termination method, Thru Hole with Matte Tin plating, further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the highest standards for performance and reliability. Perfect for aerospace, defense, and industrial applications, the ECA43DTKN is a top choice for engineers seeking quality connectivity solutions.