ECA43DTKS-S288

Heilind Number:SULECA43DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTKS-S288

Detailed Description

ECA43DTKS-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a gender-specific female design with two rows for enhanced connectivity, this connector offers a secure side-hole mount type and utilizes a card extender termination method. Crafted from durable PBT and phosphor bronze materials with gold plating, it ensures excellent conductivity and longevity. With a pitch of 3.18mm and a maximum voltage of 750 VAC, it meets stringent industry standards for performance. The contact type, loop bellow, and straddle orientation further enhance its functionality. With 86 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact dimensions, measuring at 15.49mm in height and 9.4mm in width, make it space-efficient. The termination plating of matte tin ensures durability and stability. A part of the hi_rel category, it guarantees dependable performance in critical environments. The ECA43DTKS-S288 is the perfect choice for demanding electronic systems that require top-notch connectivity solutions.