ECA43DTMD

Heilind Number:SULECA43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTMD

Detailed Description

Introducing the high-performance ECA43DTMD Board to Board PCB Connector, a female connector designed for seamless connectivity in electronic systems. With a pitch of 3.18mm and two rows, it offers 86 positions for efficient signal transmission. The termination method of Thru Hole ensures secure attachment to PCBs, while the contact material of Phosphor Bronze with Gold plating guarantees reliable conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Featuring a right-angle orientation and a compact size with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Whether in industrial machinery, telecommunications, or aerospace systems, the ECA43DTMD connector delivers exceptional performance and longevity.