ECA43DTMH

Heilind Number:SULECA43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTMH

Detailed Description

Introducing the ECA43DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and clearance hole mount type make installation easy and efficient. Gold-plated contacts on a loop bellow design guarantee optimal signal transfer with minimal signal loss. With 86 positions and a pitch of 3.18mm, it offers ample connectivity options while maintaining compactness. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications where reliability is paramount. Its matte tin termination plating ensures long-term durability. The ECA43DTMH is your go-to solution for robust and high-speed board-to-board connections.