ECA43DTMI

Heilind Number:SULECA43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTMI

Detailed Description

Introducing the ECA43DTMI, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable conductivity and longevity. Offering a 3A amperage rating and 750VAC voltage capacity, it is suitable for various power and signal transmission needs. The right-angle orientation, threaded mount type, and thru-hole termination method make installation easy and secure. Featuring 86 positions in 2 rows, it provides ample connectivity options. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust the ECA43DTMI for your connectivity requirements, whether in industrial, automotive, or aerospace applications.