ECA43DTMS

Heilind Number:SULECA43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTMS

Detailed Description

Introducing the ECA43DTMS PCB connector, designed for high-performance applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity. Boasting a 3A amperage rating and a 750VAC voltage capacity, it ensures efficient power transmission. Its two rows with 86 positions allow for versatile board-to-board connections. The side-hole mount and through-hole termination method make installation easy. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a right-angle orientation and loop bellow contact type, it offers flexibility in design. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the ECA43DTMS for seamless and secure connections in your electronic devices.