ECA43DTMT

Heilind Number:SULECA43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTMT

Detailed Description

Introducing the ECA43DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the requirements of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated contacts on a Loop Bellow configuration guarantee low contact resistance and long-term durability. With 86 positions and a pitch of 3.18mm, it enables high-density connections on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ECA43DTMT for your critical interconnection needs.