ECA44DCAD

Heilind Number:SULECA44DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA44DCAD

Detailed Description

This high-performance PCB connector, ECA44DCAD, boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capacity of 750VAC, it is suitable for a wide range of applications. Featuring a female gender, two rows with 88 positions, and a right-angle orientation, it offers versatility in board-to-board connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a clearance hole mount type and through-hole termination method, installation is convenient. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Meeting stringent quality standards, it is perfect for applications where reliability is paramount.