ECA44DCAH

Heilind Number:SULECA44DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCAH

Detailed Description

Introducing the ECA44DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type and right-angle orientation allow for easy mating. With 88 positions spread across 2 rows, it provides ample connectivity options. The clearance hole mount and thru-hole termination method ensure secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and military applications. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances durability. Trust the ECA44DCAH for efficient and dependable board-to-board connections in your projects.