ECA44DCAN

Heilind Number:SULECA44DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCAN

Detailed Description

ECA44DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Its termination method through-hole, contact material made of phosphor bronze with gold plating ensures excellent conductivity. With a pitch of 3.18mm, it accommodates 88 positions with a hairpin contact type, suitable for intricate connections. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability, ideal for long-term use in aerospace, defense, and industrial applications.