| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DCAS |
ECA44DCAS
| Heilind Number: | SULECA44DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector is reliable and efficient. Featuring two rows of 88 female contacts with a pitch of 3.18mm, it ensures secure and precise connections. The termination method through hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and side hole mount type offer flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the ECA44DCAS for seamless and robust connectivity in your electronic designs.

