ECA44DCAT

Heilind Number:SULECA44DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCAT

Detailed Description

Introducing the ECA44DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of industrial and commercial electronic systems. The connector's 2-row design, with 88 positions, offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The Phosphor Bronze contacts with gold plating provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ECA44DCAT for dependable and high-speed data transmission in your electronic designs.