ECA44DCBD

Heilind Number:SULECA44DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCBD

Detailed Description

Introducing the ECA44DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction featuring PBT and Phosphor Bronze material, this connector ensures reliable connectivity in various environments. The female gender, right-angle orientation, and 2-row configuration make it versatile for electronic assemblies. Featuring gold-plated contacts and matte tin termination, it guarantees optimal signal transmission and soldering integrity. With a current rating of 3A and a voltage capability of 750VAC, it meets stringent industry standards for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its hairpin contact type and 88 positions offer ample connectivity options. The clearance hole mounting and through-hole termination method simplify installation on PCBs. Whether used in aerospace, military, or industrial applications, the ECA44DCBD connector delivers exceptional performance and durability.