ECA44DCBH

Heilind Number:SULECA44DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCBH

Detailed Description

Introducing the ECA44DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage and 750VAC voltage rating, it meets stringent electrical requirements. The connector's Hairpin contact type and Thru Hole termination method guarantee secure connections even in harsh environments, while its Right Angle orientation and low-profile design offer flexibility in installation. With 88 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting Matte Tin termination plating for enhanced durability, this connector is a perfect choice for aerospace, military, or industrial applications. Upgrade your connectivity solutions with the ECA44DCBH.