ECA44DCBI

Heilind Number:SULECA44DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCBI

Detailed Description

Introducing the ECA44DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its two-row, threaded mount design and thru-hole termination method offer secure attachment to PCBs. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, rated for up to 3A and 750VAC. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 88 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the ECA44DCBI for robust and dependable board-to-board connections.