ECA44DCBN

Heilind Number:SULECA44DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCBN

Detailed Description

Introducing the ECA44DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage of 750VAC. With two rows and 88 positions, it provides ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts ensure excellent signal transmission, while a matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECA44DCBN is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in its high reliability and performance for your critical connectivity needs.