| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DCBS |
ECA44DCBS
| Heilind Number: | SULECA44DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, right-angle orientation with side hole mount type offers versatile installation options. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, rated for 3A and 750VAC. With 88 positions and a pitch of 3.18mm, it provides ample connectivity in compact spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Trust the ECA44DCBS for secure and efficient board-to-board connections in your critical systems.

