ECA44DCCD

Heilind Number:SULECA44DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCCD

Detailed Description

Introducing the ECA44DCCD, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, it offers robust power delivery capabilities. The right-angle orientation and hairpin contact type make it ideal for space-constrained applications. With 88 positions and dual rows, it enables efficient data transfer. The termination method of through-hole mounting with matte tin plating guarantees secure attachment to the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust the ECA44DCCD for superior performance and durability in your electronic designs.