| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCCN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DCCN |
ECA44DCCN
| Heilind Number: | SULECA44DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCCN |
| ECAD Model: |
Specifications
Detailed Description
The ECA44DCCN is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a two-row, right-angle female configuration with 88 gold-plated hairpin contacts made of durable phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power systems. Its thru-hole termination method and matte tin plating offer secure and durable connections. Operating in a wide temperature range of -65 to 125°C, the ECA44DCCN is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layouts. Trust the ECA44DCCN for your critical connectivity needs.

