ECA44DCCS

Heilind Number:SULECA44DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCCS

Detailed Description

Introducing the ECA44DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and a side hole mount type, this connector offers seamless integration into your electronic systems. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Its hairpin contact type and two rows with 88 positions provide ample connectivity options. The matte tin termination plating enhances durability, while the wide operating temperature range of -65 to 125°C makes it suitable for a variety of industrial settings. Compact yet sturdy, this connector, with a connector width of 9.4mm and a height of 15.49mm, is perfect for space-constrained applications. Trust the ECA44DCCS for secure and high-speed data transmission in your projects.