| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCCT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DCCT |
ECA44DCCT
| Heilind Number: | SULECA44DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCCT |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance applications, the ECA44DCCT connector is a crucial component for secure and reliable board-to-board PCB connections. With a compact form factor and a dual-row design, this connector offers 88 positions for seamless integration. Its threaded mount type and right-angle orientation ensure easy installation even in tight spaces. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for a wide range of industrial environments. With a termination method of thru-hole and termination plating of matte tin, it ensures robust and stable connections. The ECA44DCCT is compliant with stringent quality standards, making it an ideal choice for mission-critical systems.

