| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DCKD |
ECA44DCKD
| Heilind Number: | SULECA44DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DCKD, a high-performance board-to-board PCB connector designed for advanced electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in demanding environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The 2-row, 88-position design offers ample connectivity options, while the straight orientation and thru-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECA44DCKD guarantees performance stability. Perfect for industrial and commercial use, this connector is a must-have for high-reliability systems.

