| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DCKH-S288 |
ECA44DCKH-S288
| Heilind Number: | SULECA44DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECA44DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The connector offers 88 positions in a compact design with a pitch of 3.18mm, making it ideal for space-constrained PCB layouts. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, it is perfect for industrial and aerospace applications. Trust in the ECA44DCKHS288 for secure and efficient board-level connections.

