ECA44DCKH

Heilind Number:SULECA44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCKH

Detailed Description

Introducing the ECA44DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Its clearance hole mount type and through-hole termination method guarantee secure installation on PCBs. Crafted from durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. The 88 contact positions, each with loop bellow contact type, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures long-term reliability. Classified under hi-rel connectors, this product is ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with the ECA44DCKH.