ECA44DCKI-S288

Heilind Number:SULECA44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCKI-S288

Detailed Description

This female board-to-board PCB connector, SKU ECA44DCKI-S288, is designed for high-reliability applications with its PBT and phosphor bronze construction, ensuring durability and efficient performance. With an amperage rating of 3A and a voltage capacity of 750 VAC, it guarantees safe and stable connectivity. Featuring two rows of 88 loop bellow contacts with gold plating on phosphor bronze, it offers excellent signal transmission. The threaded mount type and card extender termination method make installation easy and secure. With a pitch of 3.18mm, this connector is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for hi-rel applications, this connector is a dependable choice for demanding electronic systems.