ECA44DCKI

Heilind Number:SULECA44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCKI

Detailed Description

Introducing our ECA44DCKI Board To Board PCB Connector, designed for high-performance applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it offers durability and excellent conductivity. The contact plating of Gold guarantees optimal signal transmission, while the termination method of Thru Hole allows for easy installation. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type provide efficient signal transfer. With 88 positions, it accommodates multiple connections. The connector's compact design, with a height of .61 inches and width of 9.4 mm, saves space on the PCB. Additionally, the termination plating of Matte Tin enhances soldering reliability. Whether for industrial or commercial use, the ECA44DCKI guarantees high reliability and performance.