| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DCKN-S288 |
ECA44DCKN-S288
| Heilind Number: | SULECA44DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our ECA44DCKNS288 board-to-board PCB connector. Designed for high reliability, this female connector features two rows of 88 positions, ensuring ample connectivity for your electronic devices. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees efficient signal transmission with a current rating of 3A and a voltage tolerance of 750VAC. The termination method, card extender, offers easy installation onto your PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it fits seamlessly into your circuit design. Trust in the ECA44DCKNS288 for reliable and durable connections in your electronic systems.

