ECA44DCKN

Heilind Number:SULECA44DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCKN

Detailed Description

The ECA44DCKN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows of female terminals with a pitch of 3.18mm, this connector is suitable for a wide range of applications. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and straight orientation provide a secure and stable connection. With 88 positions and a voltage rating of 750VAC, it can handle high-power applications with ease. The termination method of thru-hole and termination plating of matte tin make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for use in industrial, aerospace, and telecommunications applications, the ECA44DCKN is a reliable and durable solution for your connectivity needs.