ECA44DCKS

Heilind Number:SULECA44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCKS

Detailed Description

The ECA44DCKS is a high-performance board-to-board PCB connector designed for precision applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted from durable PBT and Phosphor Bronze, it guarantees longevity even in demanding environments. The termination method of Through Hole installation, along with a side-hole mount type, facilitates easy and secure assembly. Contact plating of Gold offers excellent conductivity, while the contact material of Phosphor Bronze further enhances durability. Operating at an amperage of 3A and voltage of 750 VAC, this connector is suitable for power and data-intensive systems. With 88 positions and a pitch of 3.18mm, it provides ample connectivity options. The Loop Bellow contact type and straight orientation optimize signal integrity. Tailored for performance, this connector is ideal for applications requiring precision and reliability in harsh conditions.