ECA44DCKT-S288

Heilind Number:SULECA44DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCKT-S288

Detailed Description

Introducing the ECA44DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in) and can accommodate up to 88 positions, making it ideal for complex circuitry. Constructed with PBT and Phosphor Bronze, it offers excellent durability and reliability. The termination method is through a card extender, ensuring secure connections. With gold contact plating and loop bellow contact type, it guarantees efficient signal transmission. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its threaded mount type and straddle orientation provide versatility in installation. The connector's matte tin termination plating allows for soldering ease. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), it saves space on the PCB. Whether used in aerospace, industrial, or telecommunications systems, the ECA44DCKTS288 ensures high reliability and performance.