ECA44DCMD-S288

Heilind Number:SULECA44DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCMD-S288

Detailed Description

The ECA44DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 3.18mm, this connector features two rows of 88 gold-plated contacts, ensuring reliable signal transmission. The female connector is mounted through clearance holes, with a card extender termination method for easy installation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, with a voltage rating of 750VAC and an operating temperature range of -65 to 125°C. The hairpin contact type and straddle orientation further enhance its stability. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Trust the ECA44DCMD-S288 for secure and efficient board-to-board connections in your electronic designs.