ECA44DCMH-S288

Heilind Number:SULECA44DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCMH-S288

Detailed Description

ECA44DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets the requirements of industrial and commercial setups. The female connector with two rows and 88 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.18mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it guarantees optimal performance. Perfect for applications where reliability is paramount, this connector is a vital component in maintaining seamless electronic connections.