ECA44DCMH

Heilind Number:SULECA44DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCMH

Detailed Description

Introducing the ECA44DCMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 88 positions, making it ideal for intricate circuit connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliable conductivity even in harsh environments. The termination method, wire wrap, guarantees secure and stable connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The gold-plated phosphor bronze contacts offer excellent signal transmission, while the matte tin termination plating enhances durability. Its hairpin contact type and straight orientation further optimize signal integrity. Compact yet robust, the ECA44DCMH is a must-have component for high-reliability electronic systems.