| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCMI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DCMI-S288 |
ECA44DCMI-S288
| Heilind Number: | SULECA44DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DCMI-S288, a high-performance board to board PCB connector meticulously engineered for reliable connectivity in demanding environments. This female connector features two rows with a pitch of 3.18mm, offering 88 hairpin contact positions plated with gold for optimal signal transmission. Its rugged construction, with PBT and phosphor bronze materials, ensures durability even in extreme temperatures ranging from -65 to 125 °C. The threaded mount type and card extender termination method provide secure attachment, while the 13.84mm tail length allows for easy installation. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Trust in the ECA44DCMIS288 for seamless and efficient PCB connections in your projects.

