| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCMN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DCMN-S288 |
ECA44DCMN-S288
| Heilind Number: | SULECA44DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DCMN-S288, a high-performance board-to-board PCB connector designed for critical applications. With PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Featuring two rows with 88 positions, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method guarantee secure and stable connections. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial settings. The compact design, with a height of just 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained installations. Trust the ECA44DCMN-S288 for your mission-critical connectivity needs.

