ECA44DCMN

Heilind Number:SULECA44DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECA44DCMN, designed for high-performance board-to-board or card edge connectivity. With a current rating of 3A and voltage handling up to 750VAC, this connector ensures reliable power transmission. Featuring two rows with 88 positions spaced at 3.18mm (.125in) pitch, it offers ample connectivity options. The termination method is wire wrap, guaranteeing secure and durable connections. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various environments. With a straight orientation and compact design, it easily integrates into electronic systems. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECA44DCMN connector is a dependable solution for demanding PCB applications.