ECA44DCMS-S288

Heilind Number:SULECA44DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCMS-S288

Detailed Description

Introducing the ECA44DCMS-S288, a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring a Female gender, Hairpin contact type, and 2 rows with 88 positions, it offers versatile connectivity options. The termination method of Card Extender with Phosphor Bronze contacts plated with Gold guarantees excellent signal integrity. With a pitch of 3.18mm and a straddle orientation, it allows for efficient PCB mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Our ECA44DCMSS288 is RoHS compliant and ideal for use in aerospace, defense, and other high-reliability applications.