ECA44DCMS

Heilind Number:SULECA44DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU ECA44DCMS, designed for high-performance applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connections. With a contact material of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 3.18mm pitch and 88 positions allow for efficient signal transmission. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it's suitable for use in various environments. The wire wrap termination method and hairpin contact type make installation a breeze. Measuring at .61 inches in height and 9.4mm in width, it's compact yet versatile. Trust in the reliability of the Matte Tin termination plating, meeting industry standards. Perfect for board-to-board and card edge connections, this connector is a must-have for your electronic projects.