ECA44DCMT-S288

Heilind Number:SULECA44DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCMT-S288

Detailed Description

Introducing the ECA44DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows and 88 positions, making it ideal for densely populated PCBs. The female gender and threaded mount type ensure secure and stable connections. Its termination method, card extender, guarantees reliable signal transmission. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination provide optimal performance and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its reliability. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising functionality. Perfect for aerospace, defense, and industrial applications, the ECA44DCMT-S288 is a top choice for high-reliability connectivity solutions.