ECA44DCSD

Heilind Number:SULECA44DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCSD

Detailed Description

Introducing our ECA44DCSD PCB connector, designed for high-reliability applications. This female connector features two rows with a total of 88 positions, ensuring ample connectivity options. Crafted with durable PBT and Phosphor Bronze materials, it guarantees excellent performance even in harsh environments. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for various industrial settings. The connector's compact size, with dimensions of 9.4mm in width and 15.49mm in height, offers space-efficient PCB integration. Trust in the ECA44DCSD for reliable and efficient board-to-board connectivity.