ECA44DCSH-S288

Heilind Number:SULECA44DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA44DCSH-S288. This female connector features two rows with a pitch of 3.18mm, ideal for high-density applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The Hairpin contact type and straddle orientation offer secure connections. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for various electronic devices. The connector's clearance hole mount type and card extender termination method provide easy installation. With 88 positions and a tail length of 3.68mm, it offers ample connectivity options. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. With matte tin termination plating, it ensures long-lasting performance. Whether for industrial or commercial use, this connector is a reliable choice for your PCB connectivity needs.