ECA44DCSN-S288

Heilind Number:SULECA44DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCSN-S288

Detailed Description

This PBT & Phosphor Bronze connector, SKU ECA44DCSN-S288, boasts a rugged construction that can handle demanding applications. With a current rating of 3A and a voltage of 750VAC, it ensures reliable power transmission. Featuring a female gender and hairpin contact type, it offers secure connectivity. Its two rows of 88 positions, with a pitch of 3.18mm, make it suitable for high-density PCB layouts. The termination method of Card Extender, with Matte Tin plating, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. Whether used in aerospace, defense, or industrial settings, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, proves to be a dependable solution.