ECA44DCSS-S288

Heilind Number:SULECA44DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCSS-S288

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, with SKU ECA44DCSS-S288, is a high-performance component designed for reliable board-to-board PCB connections. With a current rating of 3 A and a voltage tolerance of 750 VAC, this connector ensures efficient power transmission. Featuring two rows of 88 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The side hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. The matte tin termination plating enhances solderability, making it reliable for long-term use. Designed for high reliability applications, this connector is a perfect choice for demanding electronic systems.