ECA44DCSS

Heilind Number:SULECA44DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCSS

Detailed Description

Introducing the ECA44DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 44 positions each, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is perfect for side hole mounting with a termination method of thru-hole. The contact material is made of durable phosphor bronze with gold plating, ensuring superior conductivity and longevity. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and matte tin termination plating further enhance its performance and durability. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the ECA44DCSS offers a compact yet robust solution for your connectivity needs.